|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT34TS02VP2GT4C
Manufacturer Part #:

CAT34TS02VP2GT4C

Manufacturer:

Description:
Board Mount Temperature Sensors TEMP SENSOR WITH MEMORY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 45 C
Interface: 2-Wire, I2C, SMBus
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Device Function: Temperature Sensor
Brand: ON Semiconductor
Packaging: Reel
Series: CAT34TS02
Factory Pack Quantity: 4000
Supply Current: 500 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,887
NDS331N MOSFET 50,813
TPS62133RGTT Voltage Regulators - Switching Regulators 1,313
87975-1001 I/O Connectors 277
F931C226MAA Tantalum Capacitors - Solid SMD 4,864
APA1606CGCK Standard LEDs - SMD 9,795
APA1606SURCK Standard LEDs - SMD 15,571
ERJ-2RKF2000X Thick Film Resistors - SMD 245,817
ERJ-2RKF2431X Thick Film Resistors - SMD 47,282
APHHS1005QBC/D Standard LEDs - SMD 417
Real Time Availability
Stock:
2,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.65
  8,000: $0.625
  24,000: Quote

To add to a project, please Log In.


153282410 103643850 142336017 195346910 109217377 126916482 144949695 180528314 100300003 141411018 194707424