|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT34C02YI-GT5A
Manufacturer Part #:

CAT34C02YI-GT5A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM SPD
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 100 kHz, 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT34C02
Factory Pack Quantity: 5000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 636
5015 Circuit Board Hardware - PCB 529,803
DP83848CVV/NOPB Ethernet ICs 3,136
ACPL-M21L-500E High Speed Optocouplers 4,999
FDD4243 MOSFET 5,794
HCPL2630 High Speed Optocouplers 1,242
SMCJ18A TVS Diodes - Transient Voltage Suppressors 25,826
TC1262-3.3VDBTR LDO Voltage Regulators 16,630
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 793,750
EEE-FPA221XAP Aluminum Electrolytic Capacitors - SMD 3,750
Real Time Availability
Stock:
4,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.307
  100: $0.171
  1,000: $0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
  10,000: $0.103
  25,000: $0.095
  50,000: $0.091
  100,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692