|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT34C02VP2IGT4A
Manufacturer Part #:

CAT34C02VP2IGT4A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM SPD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 100 kHz, 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT34C02
Factory Pack Quantity: 4000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP45521IMNTWG-H Power Switch ICs - Power Distribution 27,653
52435-2671 FFC & FPC Connectors 9,307
SKY65014-70LF RF Amplifier 6,241
IRLML6344TRPBF MOSFET 146,459
ADP1712AUJZ-1.2-R7 Linear Voltage Regulators 2,139
TPS59641RSLT Switching Controllers 931
SN74LVC3G14YZPR Inverters 3,726
T495B107M010ATE500 Tantalum Capacitors - Solid SMD 1,729
CRCW04026R81FNED Thick Film Resistors - SMD 26,321
Real Time Availability
Stock:
29,695 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.326
  100: $0.182
  1,000: $0.137
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
  24,000: $0.101
  48,000: $0.097
  100,000: $0.093
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513