|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT34C02HU4IGT4A
Manufacturer Part #:

CAT34C02HU4IGT4A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM SPD
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT34C02
Factory Pack Quantity: 4000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
OPA333AIDCKR Operational Amplifiers - Op Amps 6,324
REF5025AIDGKT Voltage References 3,553
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 61,137
CDRH3D28NP-150NC Fixed Inductors 44,869
UMK325BJ106KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,240
STPS0540ZY Schottky Diodes & Rectifiers 27,535
MBR0520L Schottky Diodes & Rectifiers 118,571
TAJY477K006RNJ Tantalum Capacitors - Solid SMD 3,927
SN74CB3Q3257DBQR Multiplexer Switch ICs 4,233
Real Time Availability
Stock:
6,936 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.356
  100: $0.199
  1,000: $0.149
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.128
  8,000: $0.12
  24,000: $0.11
  48,000: $0.106
  100,000: $0.102
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513