|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT32TDI-GT3
Manufacturer Part #:

CAT32TDI-GT3

Manufacturer:

Description:
LED Lighting Drivers LED Driver Boost 4 LED series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2 V to 7 V
Operating Frequency: 1.2 MHz
Maximum Supply Current: 0.7 mA
Output Current: 40 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-6
Packaging: Reel
Series: CAT32
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZHCS400TA Schottky Diodes & Rectifiers 44,723
XF2L-0635-1A FFC & FPC Connectors 3,700
009175002701196 Headers & Wire Housings 3,006
MK12DX128VLH5 ARM Microcontrollers - MCU 175
MK50DX256CLK7 ARM Microcontrollers - MCU 96
SDR0302-2R2ML Fixed Inductors 1,899
MAX9693ESE+ Analog Comparators 40
NL17SZ17XV5T2G Buffers & Line Drivers 8,072
NUP3115UPMUTAG TVS Diode Arrays 2,186
SFV4R-1STE1HLF FFC & FPC Connectors 1,549
Real Time Availability
Stock:
2,619 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.598
  9,000: $0.576
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


185354830 103639125 151390205 113334103 147037330 121159121 147914401 151682008 170638211 134489215 146259450 174962586 159132242 167623012 197847692