|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT3224HV3-GT2
Manufacturer Part #:

CAT3224HV3-GT2

Manufacturer:

Description:
LED Lighting Drivers LED Driver Charge pump 2 ch
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.5 V to 5.5 V
Maximum Supply Current: 2 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3224
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3310ITD1022 Voltage Regulators - Switching Regulators 1,152
SFH 4715A Infrared Emitters - High Power 1,107
S9KEAZN8AMFK ARM Microcontrollers - MCU 1,287
SFH 4259-Z Infrared Emitters - High Power 37,997
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 30,479
HX1188FNL Transformers Audio & Signal 6,874
CM200C-32.768KDZB-UT Crystals 89,100
43030-0007 Headers & Wire Housings 117,648
SSSS916900 Slide Switches 666
MIC39302WU LDO Voltage Regulators 41
Real Time Availability
Stock:
740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.01
  10: $2.43
  100: $1.94
  500: $1.70
  1,000: $1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.31
  4,000: $1.26
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


175290380 170638211 121159121 134489215 146259450 174962586 197847692 147914401 151682008 167623012