|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT25640VI-G
Manufacturer Part #:

CAT25640VI-G

Manufacturer:

Description:
EEPROM CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 64 kbit
Organization: 8 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 75 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Tube
Series: CAT25640
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4463-C2A-GM RF Transceiver 1,491
SLSTK2000A Development Boards & Kits - 8051 46
SLSTK2011A Development Boards & Kits - 8051 52
SLSTK2001A Development Boards & Kits - 8051 38
SLSTK2010A Development Boards & Kits - 8051 40
SLSTK2020A Development Boards & Kits - 8051 32
SLSTK2021A Development Boards & Kits - 8051 40
NTF3055L108T1G MOSFET 89,107
SOMO-II Audio IC Development Tools 738
ECS-3961-018-AU-TR Standard Clock Oscillators 2,917
Real Time Availability
Stock:
1,158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  10: $0.642
  100: $0.414
  1,000: $0.331
  2,500: $0.279
  10,000: $0.269
  25,000: $0.259
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401