|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25640LI-G
Manufacturer Part #:

CAT25640LI-G

Manufacturer:

Description:
EEPROM 64K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 64 kbit
Organization: 8 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Tube
Series: CAT25640
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 1,887
XP1001000-05R Ethernet Modules 2,078
TUSB1210BRHBR USB Interface IC 22,371
PESD0402-140 ESD Suppressors 177,561
SN74LVC2T45DCTR Translation - Voltage Levels 15,683
LP2992AIM5-1.5/NOPB LDO Voltage Regulators 3,171
CAT25256LI-G EEPROM 2,686
CAT25320LI-G EEPROM 820
CAT93C56LI-G EEPROM 2,465
Real Time Availability
Stock:
2,614 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401