|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT25512YI-GT3
Manufacturer Part #:

CAT25512YI-GT3

Manufacturer:

Description:
EEPROM 512KB SPI SER CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 20 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT25512
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 36,256
TQP3M9008 RF Amplifier 21,555
AT45DB641E-SHN-T Flash Memory 23,021
CC1101RGP RF Transceiver 5,995
STM32F207IGT6 ARM Microcontrollers - MCU 648
24LC64T-I/OT EEPROM 10,418
TPS3808G33MDBVREP Supervisory Circuits 1,771
MCP9808T-E/MC Board Mount Temperature Sensors 380
RC2512FK-0768RL Thick Film Resistors - SMD 5,479
IS66WV51216DBLL-55BLI SRAM 232
Real Time Availability
Stock:
2,510 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.41
  10: $1.13
  100: $0.865
  500: $0.765
  1,000: $0.604
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.535
  9,000: $0.515
  24,000: $0.499
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401