|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT25512HU5I-GT3
Manufacturer Part #:

CAT25512HU5I-GT3

Manufacturer:

Description:
EEPROM 512KB SPI SER CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 20 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT25512
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
MAX4238AUT+T Precision Amplifiers 8,250
S0971-46R Circuit Board Hardware - PCB 96,931
M24512-DFMC6TG EEPROM 4,071
DG2735DN-T1-E4 Analog Switch ICs 12,485
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 211,183
KSC241J LFS Tactile Switches 19,501
NTS0104BQ,115 Translation - Voltage Levels 1,927
CGB2A1X5R1E105K033BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,630
MPZ1005S121C EMI Filter Beads, Chips & Arrays 56,971
Real Time Availability
Stock:
1,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.57
  10: $2.08
  100: $1.66
  500: $1.45
  1,000: $1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.12
  6,000: $1.08
  9,000: $1.04
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401