|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25320YI-GT3
Manufacturer Part #:

CAT25320YI-GT3

Manufacturer:

Description:
EEPROM 32K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25320
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCT Voltage Regulators - Switching Regulators 2,311
10M08SAU169C8GES FPGA - Field Programmable Gate Array 129
TS1102-100EG5 Current Sense Amplifiers 236
FT4232HL-REEL USB Interface IC 44,707
WG82574IT S LBAB Ethernet ICs 2,070
CFSH05-20L TR Schottky Diodes & Rectifiers 20,900
202R18W102KV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,348
LP2951CDR2G LDO Voltage Regulators 2,500
LNJ314G83RA Standard LEDs - SMD 1,250
G002A Switch Bezels / Switch Caps 4,854
Real Time Availability
Stock:
2,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.208
  9,000: $0.194
  24,000: $0.184
  45,000: $0.18
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140353817 139193292 197847692 126995513 147914401