|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25320VI-GT3
Manufacturer Part #:

CAT25320VI-GT3

Manufacturer:

Description:
EEPROM 32K SPI Serial CMOS EEPROM
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25320
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 5,842
CDSOT23-SM712 TVS Diode Arrays 32,151
1210L020WR Resettable Fuses - PPTC 17,850
UA78M33CDCYR Linear Voltage Regulators 14,506
DMG1013T-7 MOSFET 57,213
MAX3072EESA+ RS-422/RS-485 Interface IC 1,281
BLM21AH102SN1D EMI Filter Beads, Chips & Arrays 24,103
M22-2510205 Headers & Wire Housings 9,678
CRCW08050000ZSTC Thick Film Resistors - SMD 25,815
CRCW0603120RFKEA Thick Film Resistors - SMD 43,772
Real Time Availability
Stock:
5,611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.208
  9,000: $0.194
  24,000: $0.184
  45,000: $0.18
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692