|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25320LI-G
Manufacturer Part #:

CAT25320LI-G

Manufacturer:

Description:
EEPROM (4Kx8) 32K 1.8-5.5V
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 3 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25320
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74HC595N Counter Shift Registers 10,494
TL1100F160Q Tactile Switches 28,408
4N37M Transistor Output Optocouplers 3,546
SN74HC126N Buffers & Line Drivers 2,515
AWCR-6.00MD Resonators 1,301
AWCR-16.00MD Resonators 2,047
NYS216 Phone Connectors 1,010
RV112BCF-40-25F-A16 Potentiometers 873
574502B00000G Heat Sinks 24,318
Real Time Availability
Stock:
820 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  10: $0.667
  100: $0.43
  1,000: $0.344
  2,500: $0.29
  10,000: $0.28
  25,000: $0.269
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401