|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25256YI-GT3
Manufacturer Part #:

CAT25256YI-GT3

Manufacturer:

Description:
EEPROM 256K SPI Serial CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 256 kbit
Organization: 32 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25256
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
FA-128 32.0000MF20X-K3 Crystals 36,022
BMA250 Accelerometers 8,983
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
TPS73733QDRBRQ1 LDO Voltage Regulators 3,774
1N5819HW-7-F Schottky Diodes & Rectifiers 88,337
CAT24C512YI-GT3 EEPROM 6,589
C0603C105K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,673
Real Time Availability
Stock:
2,548 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.336
  9,000: $0.324
  24,000: $0.314
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692