|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25256XI-T2
Manufacturer Part #:

CAT25256XI-T2

Manufacturer:

Description:
EEPROM 256K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 256 kbit
Organization: 32 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25256
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
PGB1010603MR ESD Suppressors 255,170
MCP1253-ADJI/MS Voltage Regulators - Switching Regulators 1,570
ADT7301ARTZ-500RL7 Board Mount Temperature Sensors 881
SN6501DBVT Voltage Regulators - Switching Regulators 3,349
SN74LVC1G07DCKR Buffers & Line Drivers 26,880
TPS71550QDCKRQ1 LDO Voltage Regulators 6,499
TXB0104RGYR Translation - Voltage Levels 3,803
DFLS160-7 Schottky Diodes & Rectifiers 9,533
MINISMDC050F-2 Resettable Fuses - PPTC 22,434
Real Time Availability
Stock:
6,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.505
  10,000: $0.486
  24,000: $0.471
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692