|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25256VI-GT3
Manufacturer Part #:

CAT25256VI-GT3

Manufacturer:

Description:
EEPROM 256K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 256 kbit
Organization: 32 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25256
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,174
MPL3115A2 Board Mount Pressure Sensors 10,520
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 191,944
BT800 Bluetooth / 802.15.1 Modules 900
PIC12F1840-I/SN 8-bit Microcontrollers - MCU 11,712
OPA4277UA/2K5 Operational Amplifiers - Op Amps 1,960
WGI211AT S LJXZ Ethernet ICs 1,384
S25FL132K0XMFI041 Flash Memory 5,144
LM27313XMFX/NOPB Voltage Regulators - Switching Regulators 793
74AHC1G86GV,125 Logic Gates 2,696
Real Time Availability
Stock:
4,003 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.336
  9,000: $0.324
  24,000: $0.314
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140353817 139193292 126995513 147914401 197847692