|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25256LI-G
Manufacturer Part #:

CAT25256LI-G

Manufacturer:

Description:
EEPROM (32kx8) 256K SPI 1.8 to 5.5V
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 256 kbit
Organization: 32 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Tube
Series: CAT25256
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
47589-0001 USB Connectors 44,414
PIC12F509T-I/SN 8-bit Microcontrollers - MCU 30,410
CAT25640LI-G EEPROM 2,614
ERJ-2RKF3001X Thick Film Resistors - SMD 68,959
CAT25320LI-G EEPROM 820
MAX3095EPE+ RS-422/RS-485 Interface IC 30
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,939
SN74AUP1G04DBVR Inverters 7,375
Real Time Availability
Stock:
2,686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692