|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25160VI-GT3
Manufacturer Part #:

CAT25160VI-GT3

Manufacturer:

Description:
EEPROM 16K SPI Serial CMOS EEPROM
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 40 ns
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25160
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1582ARTZ-REEL7 Voltage References 6,565
LM35DMX/NOPB Board Mount Temperature Sensors 5,834
43045-0212 Headers & Wire Housings 9,963
43045-0812 Headers & Wire Housings 4,586
43045-1012 Headers & Wire Housings 3,273
43650-0315 Headers & Wire Housings 4,049
MAX232IDWR RS-232 Interface IC 5,046
SN74LVC1G08DBVR Logic Gates 19,964
ERJ-M1WSJ10MU Current Sense Resistors - SMD 692
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.33
  100: $0.207
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  9,000: $0.127
  24,000: $0.121
  45,000: $0.118
  99,000: $0.113
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692