|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25160LI-G
Manufacturer Part #:

CAT25160LI-G

Manufacturer:

Description:
EEPROM (2Kx8) 16K 1.8-5.5V
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 40 ns
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25160
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RT424024 General Purpose Relays 8,646
RTE24024 General Purpose Relays 9,211
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 1,577
09.03201.02 Slide Switches 18,501
W5100 Ethernet ICs 7,563
DP83848CVV/NOPB Ethernet ICs 3,136
770008-3 Pin & Socket Connectors 48,000
770023-1 Pin & Socket Connectors 1,785
SN65176BDR RS-485 Interface IC 18,726
1714955 Fixed Terminal Blocks 2,141
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.784
  100: $0.602
  500: $0.532
  1,000: $0.42
  2,500: $0.372
  10,000: $0.358
  25,000: $0.347
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513