|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25128YI-GT3
Manufacturer Part #:

CAT25128YI-GT3

Manufacturer:

Description:
EEPROM 128K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25128
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TFDU4301-TT1 Infrared Transceivers 1,327
NUCLEO-F411RE Development Boards & Kits - ARM 2,266
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,443
C1206C476M8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,970
NUCLEO-F072RB Development Boards & Kits - ARM 319
NUCLEO-F334R8 Development Boards & Kits - ARM 318
NUCLEO-L053R8 Development Boards & Kits - ARM 369
CB037D0224JBA Film Capacitors 2,818
AD5245BRJZ100-RL7 Digital Potentiometer ICs 4,631
SN74LVC2G132DCUR Logic Gates 8,798
Real Time Availability
Stock:
773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.295
  9,000: $0.284
  24,000: $0.273
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140353817 154251894 139193292 197847692 126995513 147914401