|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25128VP2I-GT3
Manufacturer Part #:

CAT25128VP2I-GT3

Manufacturer:

Description:
EEPROM 128K SPI Serial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25128
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
52207-0460 FFC & FPC Connectors 5,029
SST25VF016B-50-4C-S2AF Flash Memory 5,937
TPS62140RGTT Voltage Regulators - Switching Regulators 1,952
PJ-036AH-SMT-TR DC Power Connectors 5,242
ADF4360-8BCPZ Phase Locked Loops - PLL 325
TPA751DGNR Audio Amplifiers 1,300
TDA06H0SB1 DIP Switches / SIP Switches 722
SN74AHC1G02DCKR Logic Gates 7,149
TPS7A3701DRVT LDO Voltage Regulators 628
Real Time Availability
Stock:
8,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  10: $0.924
  100: $0.71
  500: $0.627
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.439
  9,000: $0.422
  24,000: $0.409
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154251894 147914401 197847692 126995513