|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25128VI-GT3
Manufacturer Part #:

CAT25128VI-GT3

Manufacturer:

Description:
EEPROM 128K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Reel
Series: CAT25128
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
MCP1700T-3302E/TT LDO Voltage Regulators 37,792
MCP7940N-I/SN Real Time Clock 16,670
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 4,584
ISL83490IBZ RS-422/RS-485 Interface IC 4,526
22-28-4360 Headers & Wire Housings 9,729
MCP1700T-1802E/TT LDO Voltage Regulators 5,224
ABL-11.0592MHZ-B2 Crystals 4,767
CFS206-32.768KDZB-UB Crystals 9,250
DT1042-04SO-7 TVS Diode Arrays 3,679
Real Time Availability
Stock:
6,504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.295
  9,000: $0.284
  24,000: $0.273
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154251894 147914401 197847692 126995513