|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25128LI-G
Manufacturer Part #:

CAT25128LI-G

Manufacturer:

Description:
EEPROM 128K (16Kx8) SPI 1.8 to 5.5V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Tube
Series: CAT25128
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ESDA6V1SC6 TVS Diode Arrays 13,848
AD8541AKSZ-REEL7 Precision Amplifiers 8,160
TLV2371IDBVR Operational Amplifiers - Op Amps 14,198
TMP75AIDGKT Board Mount Temperature Sensors 8,123
TPS40057PWPR Switching Controllers 2,296
3386P-1-104LF Trimmer Resistors - Through Hole 3,231
3386P-1-503LF Trimmer Resistors - Through Hole 3,699
EEE-HA1V101UP Aluminum Electrolytic Capacitors - SMD 10,362
ERA-3AEB103V Thin Film Resistors - SMD 77,547
MAX1954EUB+ Switching Controllers 625
Real Time Availability
Stock:
505 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
154251894 147914401 126995513 197847692