|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25080VI-GT3
Manufacturer Part #:

CAT25080VI-GT3

Manufacturer:

Description:
EEPROM 8K SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 40 ns
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25080
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
FT245BL-REEL USB Interface IC 22,924
3-6318491-6 Board to Board & Mezzanine Connectors 1,449
Si8662BC-B-IS1 Digital Isolators 3,832
DRV8301DCAR Motor / Motion / Ignition Controllers & Drivers 2,714
IP4220CZ6,125 ESD Suppressors 28,288
NB3N106KMNG Clock Buffer 34
B57321V2103H60 NTC Thermistors 2,460
M80-8400445 Headers & Wire Housings 80
PCA9557PW Interface - I/O Expanders 444
Real Time Availability
Stock:
6,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.133
  9,000: $0.124
  24,000: $0.118
  45,000: $0.115
  99,000: $0.111
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513