|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25080LI-G
Manufacturer Part #:

CAT25080LI-G

Manufacturer:

Description:
EEPROM (1024x8) 8K 1.8-5.5V
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 5 ms
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25080
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DAC7625U Digital to Analog Converters - DAC 170
SN65HVD251D CAN Interface IC 1,555
1755794 Pluggable Terminal Blocks 1,350
1792304 Pluggable Terminal Blocks 547
4310R-101-103LF Resistor Networks & Arrays 2,274
OP491GSZ Operational Amplifiers - Op Amps 249
SN74AS1034AD Buffers & Line Drivers 144
SN74AS253AD Encoders, Decoders, Multiplexers & Demultiplexers 71
TL084ID Operational Amplifiers - Op Amps 2,403
TPS76833QPWP LDO Voltage Regulators 448
Real Time Availability
Stock:
617 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
  2,500: $0.243
  10,000: $0.234
  25,000: $0.225
  50,000: $0.221
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
139193292 197847692 147914401 126995513