|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25040YI-GT3
Manufacturer Part #:

CAT25040YI-GT3

Manufacturer:

Description:
EEPROM 4K-Bit SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25040
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
RAPC722X DC Power Connectors 19,121
MRF24WG0MB-I/RM WiFi / 802.11 Modules 327
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 3,295
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
LD1086D2T33TR LDO Voltage Regulators 3,532
SMCJ36A TVS Diodes - Transient Voltage Suppressors 23,323
74LVX138MTCX Encoders, Decoders, Multiplexers & Demultiplexers 2,973
Real Time Availability
Stock:
3,729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692