|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25040LI-G
Manufacturer Part #:

CAT25040LI-G

Manufacturer:

Description:
EEPROM (512x8) 4K 2.5-5.5
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25040
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQ2-5V Low Signal Relays - PCB 9,650
ATMEGA168A-PU 8-bit Microcontrollers - MCU 7,816
TQ2-12V Low Signal Relays - PCB 4,355
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
PLT1M-M Cable Ties 284,772
MC7805CTG Linear Voltage Regulators 10,893
STU4N80K5 MOSFET 2,970
ULN2803A Darlington Transistors 7,765
1N4007 Rectifiers 242,070
HCPL2631 High Speed Optocouplers 3,681
Real Time Availability
Stock:
5,362 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.527
  100: $0.34
  1,000: $0.272
  2,500: $0.23
  10,000: $0.221
  25,000: $0.213
  50,000: $0.209
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513