|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT25040HU4I-GT3
Manufacturer Part #:

CAT25040HU4I-GT3

Manufacturer:

Description:
EEPROM 4KB SPI SER CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT25040
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAT4139TD-GT3 LED Lighting Drivers 17,129
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,686
C0603X5R1A224K030BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,960
SGTL5000XNLA3R2 Interface - CODECs 4,261
NSR0320MW2T1G Schottky Diodes & Rectifiers 37,527
LP3965EMP-3.3/NOPB LDO Voltage Regulators 1,480
NCP700BMT33TBG LDO Voltage Regulators 1,168
RC0402JR-070RL Thick Film Resistors - SMD 380,171
PRL1632-R009-F-T1 Current Sense Resistors - SMD 3,384
Real Time Availability
Stock:
3,987 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692