|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25020YI-GT3
Manufacturer Part #:

CAT25020YI-GT3

Manufacturer:

Description:
EEPROM 2K-Bit SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25020
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3160EEAP+ RS-422/RS-485 Interface IC 1,291
2450BM14E0003T Signal Conditioning 82,997
5250 Test Clips 1,574
MRF49XA-I/ST RF Transceiver 3,870
CAT4139TD-GT3 LED Lighting Drivers 17,129
BTS6163D Power Switch ICs - Power Distribution 4,930
BNX024H01B EMI Network Filter 4,044
VE-222M1ETR-1616 Aluminum Electrolytic Capacitors - SMD 4,400
AD7911AUJZ-R2 Analog to Digital Converters - ADC 299
SN74LVC1G98DCKR Logic Gates 4,138
Real Time Availability
Stock:
4,647 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.125
  9,000: $0.117
  24,000: $0.107
  45,000: $0.103
  99,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692