|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25020LI-G
Manufacturer Part #:

CAT25020LI-G

Manufacturer:

Description:
EEPROM (256x8) 2K 2.5-5.5
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25020
Factory Pack Quantity: 50
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS1T3B1M5RE Toggle Switches 297
STX616-AP Bipolar Transistors - BJT 55,145
5557969-1 Modular Connectors / Ethernet Connectors 8,013
IHLP2525CZER2R2M01 Fixed Inductors 10,242
MAX483ECSA+ RS-422/RS-485 Interface IC 3,152
HIP4082IBZ Gate Drivers 5,940
BTA12-600BWRG Triacs 2,935
TYN840RG SCRs 1,173
ATTINY10-MAHR 8-bit Microcontrollers - MCU 6,924
ATTINY1634-SUR 8-bit Microcontrollers - MCU 2,781
Real Time Availability
Stock:
907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.574
  100: $0.37
  1,000: $0.296
  2,500: $0.25
  10,000: $0.241
  25,000: $0.231
  50,000: $0.228
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401