|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25010VI-GT3
Manufacturer Part #:

CAT25010VI-GT3

Manufacturer:

Description:
EEPROM 1K-Bit SPI Serial CMOS EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT25010
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 4,512
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 408,832
KMR211G LFS Tactile Switches 36,135
PIC18F45J50-I/PT 8-bit Microcontrollers - MCU 132
CM1216-06MR ESD Suppressors 2,141
IRLML6244TRPBF MOSFET 9,774
PTS645SM43SMTR 92 LFS Tactile Switches 9,709
82 Cylindrical Battery Contacts, Clips, Holders & Springs 14,582
1N5248B-TR Zener Diodes 32,176
20021221-00012C4LF Headers & Wire Housings 852
Real Time Availability
Stock:
594 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.336
  100: $0.188
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.121
  9,000: $0.113
  24,000: $0.104
  45,000: $0.10
  99,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692