|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT25010LI-G
Manufacturer Part #:

CAT25010LI-G

Manufacturer:

Description:
EEPROM (128x8) 1K 2.5-5.5
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 75 ns
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 5 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT25010
Factory Pack Quantity: 50
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 101,881
L293D Motor / Motion / Ignition Controllers & Drivers 1,316
LD1117S33TR LDO Voltage Regulators 18,256
STM32L152C-DISCO Development Boards & Kits - ARM 214
MUSB-2A111-024-BP USB Connectors 3,904
24LC32A-I/P EEPROM 4,675
EEV-FK2A470Q Aluminum Electrolytic Capacitors - SMD 7,141
S34ML02G104TFI010 Flash Memory 543
DXW21BN7511SL Transformers Audio & Signal 12,802
C3216X7R2E104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,301
Real Time Availability
Stock:
1,504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.543
  100: $0.35
  1,000: $0.28
  2,500: $0.236
  10,000: $0.228
  25,000: $0.219
  50,000: $0.215
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513