|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT25010HU4I-GT3
Manufacturer Part #:

CAT25010HU4I-GT3

Manufacturer:

Description:
EEPROM 1KB SPI SER CMOS EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 10 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT25010
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVQ-P6PB35 Tactile Switches 7,452
AD8004ARZ-14 High Speed Operational Amplifiers 96
Real Time Availability
Stock:
2,365 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.507
  100: $0.319
  1,000: $0.247
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  9,000: $0.196
  24,000: $0.186
  45,000: $0.181
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692