|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24M01XI-T2
Manufacturer Part #:

CAT24M01XI-T2

Manufacturer:

Description:
EEPROM 1MB I2C SERIAL EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 5 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 5 mA
Packaging: Reel
Series: CAT24M01
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
MAX16054AZT+T Supervisory Circuits 5,245
MAX3222ECDWR RS-232 Interface IC 1,468
1984617 Fixed Terminal Blocks 8,892
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,993
C4532C0G3F331K250KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,425
LMR64010XMFE/NOPB Voltage Regulators - Switching Regulators 2,943
MIC5018YM4 TR Gate Drivers 6,183
1571621-1 Pushbutton Switches 4,114
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 506,412
Real Time Availability
Stock:
2,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.73
  10: $2.20
  100: $1.76
  500: $1.54
  1,000: $1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.19
  4,000: $1.14
  10,000: $1.10
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 127156611 197847692 126995513 147914401