|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24M01WI-GT3
Manufacturer Part #:

CAT24M01WI-GT3

Manufacturer:

Description:
EEPROM 1MB I2C SERIAL EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1000 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 5 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 5 mA
Packaging: Reel
Series: CAT24M01
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
ECS-.327-12.5-17X-TR Crystals 49,047
ISO1540DR Digital Isolators 5,115
BSS138 MOSFET 247,641
FDV304P MOSFET 50,093
22-23-2041 Headers & Wire Housings 34,524
1-770174-0 Pin & Socket Connectors 3,446
MCP7940N-I/ST Real Time Clock 3,242
INA196AIDBVR Current & Power Monitors & Regulators 4,861
DS1307ZN+T&R Real Time Clock 3,088
Real Time Availability
Stock:
12,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.867
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.807
  6,000: $0.777
  9,000: $0.748
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513