|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24M01LI-G
Manufacturer Part #:

CAT24M01LI-G

Manufacturer:

Description:
EEPROM 1MB I2C SERIAL EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 5 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 5 mA
Packaging: Tube
Series: CAT24M01
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SST25VF032B-80-4I-S2AF Flash Memory 29,256
UBBP01 Battery Packs 4,189
S25FL512SAGMFI011 Flash Memory 4,144
UBP002 Battery Packs 1,701
FAN7380MX Gate Drivers 2,985
FDS6675 MOSFET 3,540
PIC16F946-I/PT 8-bit Microcontrollers - MCU 969
CX3225GB13560P0HPQCC Crystals 6,495
1590BBFBK Enclosures, Boxes, & Cases 17
10-71250-10 IC & Component Sockets 18
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 950 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.70
  10: $2.18
  100: $1.74
  500: $1.52
  1,000: $1.26
  2,500: $1.18
  5,000: $1.13
  10,000: $1.09
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
148872700 127156611 147914401 126995513 197847692