|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24M01HU5I-GT3
Manufacturer Part #:

CAT24M01HU5I-GT3

Manufacturer:

Description:
EEPROM 1MB I2C SERIAL EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT24M01
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
TPS650250RHBR Battery Management 4,191
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
C1608X5R1H105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,578
TPS79928YZUR LDO Voltage Regulators 2,690
C0603H103J3GACT500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 663
BK0603TM601-T EMI Filter Beads, Chips & Arrays 8,350
10114828-10102LF Headers & Wire Housings 2,408
Real Time Availability
Stock:
3,599 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.75
  10: $2.22
  100: $1.78
  500: $1.55
  1,000: $1.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.20
  6,000: $1.15
  9,000: $1.11
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692