Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT24C64WI-G
Manufacturer Part #:

CAT24C64WI-G

Manufacturer:

Description: EEPROM (8192x8) 64K 1.8-5.5
Silverlight Page 286, Mouser Enhanced Catalog
PDF Page 286, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 64 Kbit
Organization: 8 K x 8
Data Retention: 100 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  25: $0.514
  100: $0.427
  250: $0.371
  500: $0.314
  1,000: $0.242
  2,000: $0.22
  5,000: $0.207
  10,000: $0.192

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1258IRTCT
Analog to Digital Converters - ADC 24 Bit Fast Ch ...
Texas Instruments
1: $17.70
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
LG M67K-H1J2-24-Z
Standard LEDs - SMD Green, 570nm 7.1mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
STM810LWX6F
Supervisory Circuits 4.63V Reset 140ms
STMicroelectronics
1: $0.44
LM324D
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.59
RC55LF-D-499K-B-B
Metal Film Resistors - Through Hole 1/4W 499K 0.1%
IRC
1: $1.99
RN112BPC
Phone Connectors RT ANGLE HIGH D JACK
Switchcraft
1: $3.13
77311-102-02LF
Headers & Wire Housings 2P STR SR TMT HDR .76 AU . ...
FCI
1: $0.15
MMBFJ177
JFET P CH FET SOT-23
Fairchild Semiconductor
1: $0.44
SN74AHCT273PWR
Flip Flops Octal w/ Clear
Texas Instruments
1: $0.50
CAT24C256WI-G
EEPROM (32768x8) 256K
ON Semiconductor
1: $0.77
FOXSDLF/115-20
Crystals 11.0592MHz 20pF
Fox
1: $0.83
T3V3S5-7
TVS Diodes - Transient Voltage Suppressors 150MW 3 ...
Diodes Inc.
1: $0.50
154-UL6883
Ethernet & Telecom Connectors JACK PCB 8P-8C BLK
Kobiconn
1: $4.72
260-2.2M-RC
Thick Film Resistors - SMD 1/10WATT 2.2MOHMS
Xicon
5000: $0.00

000000001