|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C64HU4I-GT3
Manufacturer Part #:

CAT24C64HU4I-GT3

Manufacturer:

Description:
EEPROM 64KB I2C SER EEPROM MUX
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 64 kbit
Organization: 8 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Package / Case: UDFN
Access Time: 3500 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C64
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,475
0201ZC103JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,855
08053D225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,821
600S5R6AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,445
SN74LVTH16374DGGR Flip Flops 3,014
TLV70518YFPR LDO Voltage Regulators 8,875
C1210C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,501
BLM15PD121SN1D EMI Filter Beads, Chips & Arrays 255,160
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,044
LQW15AN12NJ00D Fixed Inductors 25,653
Real Time Availability
Stock:
4,210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.284
  9,000: $0.273
  24,000: $0.263
  45,000: $0.258
  99,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513