|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C512XI-T2
Manufacturer Part #:

CAT24C512XI-T2

Manufacturer:

Description:
EEPROM 512KB I2C SER EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 3 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Reel
Series: CAT24C512
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8605ARTZ-REEL7 Precision Amplifiers 36,998
G6K-2P-Y-DC5 Low Signal Relays - PCB 8,201
TPS7A3001DGNR LDO Voltage Regulators 6,875
CS3310-KSZ Audio Amplifiers 1,294
MCP1702T-1802E/CB LDO Voltage Regulators 6,819
PIC18F2455-I/SO 8-bit Microcontrollers - MCU 1,301
0603ZD106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,534
AD8021ARZ High Speed Operational Amplifiers 789
ADR444BRZ Voltage References 443
TCA9555PWR Interface - I/O Expanders 5,180
Real Time Availability
Stock:
5,195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.77
  10: $1.43
  100: $1.14
  500: $0.998
  1,000: $0.826
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.77
  4,000: $0.741
  10,000: $0.713
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
148872700 197847692 147914401 126995513