|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C512WI-GT3
Manufacturer Part #:

CAT24C512WI-GT3

Manufacturer:

Description:
EEPROM 512KB I2C SER EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 5 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2.5 mA
Packaging: Reel
Series: CAT24C512
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 21,455
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,686
P8X32A-Q44 32-bit Microcontrollers - MCU 2,376
A2235-H GPS Modules 585
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
PCF8563T/5,518 Real Time Clock 12,458
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
PKM13EPYH4000-A0 Audio Indicators & Alerts 3,324
ECE-A1HKS100 Aluminum Electrolytic Capacitors - Leaded 879
Real Time Availability
Stock:
10,644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.837
  100: $0.643
  500: $0.568
  1,000: $0.448
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.398
  9,000: $0.383
  24,000: $0.371
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513