|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C512HU5IGT3
Manufacturer Part #:

CAT24C512HU5IGT3

Manufacturer:

Description:
EEPROM 512KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 kbit
Organization: 64 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT24C512
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
FA-128 32.0000MF20X-K3 Crystals 36,022
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,757,164
LM3658SD-A/NOPB Battery Management 3,382
LQW15AN5N6C10D Fixed Inductors 7,137
STM6519ACARUB6F Supervisory Circuits 684
LQW15AN2N7D00D Fixed Inductors 4,805
SFT825N-S Standard LEDs - SMD 1,044
LQG15HS10NJ02D Fixed Inductors 1,335
Real Time Availability
Stock:
7,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.79
  10: $1.45
  100: $1.16
  500: $1.01
  1,000: $0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.783
  6,000: $0.754
  9,000: $0.725
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692