|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
698-CAT24C32YI-G
Manufacturer Part #:

CAT24C32YI-G

Manufacturer:

Description:
EEPROM (4096x8) 32K 1.8-5.5
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
CAT24C32YI-G Datasheet CAT24C32YI-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 3500 ns
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Memory Size: 32 kbit
Interface Type: Serial, 2-Wire, I2C
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.1 MHz
Supply Current - Max: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Series: CAT24C32
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 mA
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,343
MCP2551-I/SN CAN Interface IC 27,638
MICROSMD005F-2 Resettable Fuses - PPTC 20,237
ISO7240CDW Digital Isolators 471
MF-MSMF250/16X-2 Resettable Fuses - PPTC 8,977
WSR21R000FEA Current Sense Resistors - SMD 2,890
RK73H1ETTP1002F Thick Film Resistors - SMD 1,250,878
MX50019NQ1 Automotive Connectors 931
5084616-8 Board to Board & Mezzanine Connectors 239
QYX1H102JTP3TA Film Capacitors 9,736
Real Time Availability
Stock:
1,835 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
10:
$0.541
100:
$0.349
$0.279
$0.236
$0.227
$0.226
$0.213
$0.209

To add to a project, please Log In.

197847692 126995513 147914401 156213622