|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C32LI-G
Manufacturer Part #:

CAT24C32LI-G

Manufacturer:

Description:
EEPROM (4096x8) 32K 1.8-5.5
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 3500 ns
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT24C32
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 40,025
STM32F103RCT6 ARM Microcontrollers - MCU 2,272
RS-25-12 Switching Power Supplies 1,035
22R474C Fixed Inductors 3,102
VO1400AEFTR Solid State Relays - PCB Mount 2,119
MIKROE-1206 Daughter Cards & OEM Boards 63
MIKROE-1375 Daughter Cards & OEM Boards 81
9007-05-01 Reed Relays 7,657
CC2D23 Board Mount Humidity Sensors 398
35RAPC2BV4 Phone Connectors 311
Real Time Availability
Stock:
2,133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.496
  100: $0.32
  1,000: $0.256
  2,500: $0.216
  10,000: $0.208
  25,000: $0.20
  50,000: $0.197
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692