|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C32HU4I-GT3
Manufacturer Part #:

CAT24C32HU4I-GT3

Manufacturer:

Description:
EEPROM 32KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 32 kbit
Organization: 4 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-501 RF Connectors / Coaxial Connectors 5,193
HSMF-C165 Standard LEDs - SMD 128,358
MBRA340T3G Schottky Diodes & Rectifiers 53,820
ABS06-107-32.768kHz-T Crystals 21,249
MJD45H11TF Bipolar Transistors - BJT 7,519
ATXMEGA192D3-MH 8-bit Microcontrollers - MCU 520
520L103KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,699
600L200FT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,421
GX035C104MAT2-500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 578
ADP122AUJZ-2.8-R7 Linear Voltage Regulators 2,639
Real Time Availability
Stock:
5,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.527
  100: $0.34
  1,000: $0.272
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.23
  9,000: $0.221
  24,000: $0.213
  45,000: $0.209
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401