|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C256HU4IGT3
Manufacturer Part #:

CAT24C256HU4IGT3

Manufacturer:

Description:
EEPROM LOW-SATURATION VOLTAGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 256 kbit
Organization: 32 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Access Time: 400 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA, 3 mA
Packaging: Reel
Series: CAT24C256
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIRFN8458TR MOSFET 3,280
B3U-1000P Tactile Switches 40,796
M24256-BFMC6TG EEPROM 13,649
STM32F303CBT6 ARM Microcontrollers - MCU 989
BAT760,115 Schottky Diodes & Rectifiers 17,812
BLA31BD601SN4D EMI Filter Beads, Chips & Arrays 11,068
MIC2776N-YM5 TR Supervisory Circuits 6,335
TL3330AF130QG Tactile Switches 7,111
CAT24C256YI-GT3 EEPROM 5,689
DMN2400UFB4-7 MOSFET 14,717
Real Time Availability
Stock:
10,611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692