|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C21WI-GT3
Manufacturer Part #:

CAT24C21WI-GT3

Manufacturer:

Description:
EEPROM 1K DUAL MODE SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT24C21
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.00
  100: $0.774
  500: $0.684
  1,000: $0.54
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692