|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C208WI-GT3
Manufacturer Part #:

CAT24C208WI-GT3

Manufacturer:

Description:
EEPROM 8K-Bit Dual Port
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Reel
Series: CAT24C208
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F303RCT6 ARM Microcontrollers - MCU 893
74LCX14BQX Inverters 10,616
ATMEGA48PA-AU 8-bit Microcontrollers - MCU 2,826
SN74LVC1G175DBVR Flip Flops 18,227
B240A-13-F Schottky Diodes & Rectifiers 41,831
ICL3222EIVZ-T RS-232 Interface IC 5,226
MMBTA06 Bipolar Transistors - BJT 29,544
NJM386D Audio Amplifiers 3,462
PBLS4003Y,115 Bipolar Transistors - Pre-Biased 5,935
PCA9616PW,118 Interface - Signal Buffers, Repeaters 296
Real Time Availability
Stock:
2,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.25
  100: $1.80
  500: $1.57
  1,000: $1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.21
  6,000: $1.17
  9,000: $1.12
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513