|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C16YI-GT3
Manufacturer Part #:

CAT24C16YI-GT3

Manufacturer:

Description:
EEPROM 16K-Bit I2C Serial EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C16
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
LD39300PT-R LDO Voltage Regulators 18,912
SPU0414HR5H-SB MEMS Microphones 30,157
FDV301N MOSFET 309,233
AT91SAM9G20B-CU ARM Microcontrollers - MCU 1,058
ZX62-B-5PA(11) USB Connectors 31,223
NCP18XH103F03RB NTC Thermistors 123,358
FDN302P MOSFET 14,894
FDN352AP MOSFET 17,615
FDV304P MOSFET 50,093
Real Time Availability
Stock:
7,201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.277
  100: $0.155
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.10
  9,000: $0.093
  24,000: $0.086
  45,000: $0.082
  99,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401