Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT24C16WI-GT3
Manufacturer Part #:

CAT24C16WI-GT3

Manufacturer:

Description: EEPROM 16K-Bit I2C Serial EEPROM
Silverlight Page 286, Mouser Enhanced Catalog
PDF Page 286, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 Kbit
Organization: 256 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.307
  100: $0.243
  250: $0.202
  500: $0.167
  1,000: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.115
  6,000: $0.107
  12,000: $0.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
LM2676SX-3.3/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.05
M24C16-WMN6TP
EEPROM EEPROM S I2C 16k
STMicroelectronics
1: $0.53
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
PBASIC2E/SS
8-bit Microcontrollers - MCU BASIC Stamp 2E Inter ...
Parallax
1: $16.09
FDN336P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
LW Q38E-Q1S2-3K6L-1
Standard LEDs - SMD White, Diffused 280mcd, 5mA
OSRAM Opto Semiconductors
1: $0.31
FDN338P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.56
DEA202450BT-7041E1
Signal Conditioning 2.4GHz 50ohm/CSR BC4 Bluetooth ...
TDK
1: $2.00
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.82
BD6221F-E2
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $2.67
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
2380-6121TG
Headers & Wire Housings 80P STRT 2 ROW GOLD
3M Electronic Solutions Division
1: $3.53
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
B82422H1103K
Fixed Inductors 10uH 500mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.70
ALE1PB12
General Purpose Relays 1 Form A, 12VDC 400 mW
Panasonic Electric Works
1: $2.67
C0603C106M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.20
LM385M-1.2/NOPB
Voltage & Current References MICROPWR VLTG REF DIO ...
Texas Instruments
1: $0.74
BC847C,215
Transistors Bipolar - BJT NPN GP 100MA 45V
NXP Semiconductors
1: $0.12

000000001